

LFSPXO009443 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO009443TR-ND - Tape & Reel (TR) 1923-LFSPXO009443CT-ND - Cut Tape (CT) 1923-LFSPXO009443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO009443 |
Description | XTAL OSC XO 80.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO009443 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 2,25000 € | 22,50 € |
| 25 | 2,12800 € | 53,20 € |
| 50 | 2,04020 € | 102,01 € |
| 100 | 1,95580 € | 195,58 € |
| 250 | 1,84968 € | 462,42 € |
| 500 | 1,81708 € | 908,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,70010 € | 1.700,10 € |
| 2.000 | 1,63002 € | 3.260,04 € |
| 3.000 | 1,59040 € | 4.771,20 € |
| 5.000 | 1,54190 € | 7.709,50 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,21160 € |

