
MTA040024A | |
|---|---|
DigiKey Part Number | EPS415-ND |
Manufacturer | |
Manufacturer Product Number | MTA040024A |
Description | AC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.7 A | |
Power (Watts) | ||
Applications | Medical | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.08" H (101.6mm x 50.8mm x 27.5mm) | |
Approval Agency | CB, CE, cTUVus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,32000 € | 26,32 € |
| 5 | 25,06400 € | 125,32 € |
| 24 | 23,90167 € | 573,64 € |
| 48 | 23,40479 € | 1.123,43 € |
| 72 | 23,11917 € | 1.664,58 € |
| 120 | 22,76425 € | 2.731,71 € |
| 264 | 22,22697 € | 5.867,92 € |
| Unit Price without VAT: | 26,32000 € |
|---|---|
| Unit Price with VAT: | 32,63680 € |



