Direct

FWE050024A-10B | |
|---|---|
DigiKey Part Number | EPS565-ND |
Manufacturer | |
Manufacturer Product Number | FWE050024A-10B |
Description | AC/DC DESKTOP ADAPTER 24V 50W |
Customer Reference | |
Detailed Description | 24V 50 W AC/DC External Desktop (Class I) Adapter Cord Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 50 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 4.50" L x 2.26" W x 1.44" H (114.2mm x 57.5mm x 36.5mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 0.5 lb (226.8 g) |


