IVCR1401DPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IVCR1401DPR

DigiKey Part Number
4084-IVCR1401DPRTR-ND - Tape & Reel (TR)
4084-IVCR1401DPRCT-ND - Cut Tape (CT)
4084-IVCR1401DPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IVCR1401DPR
Description
SIC MOSFET AND IGBT DRIVER, 4A,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventchip
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, SiC MOSFET
Voltage - Supply
19V ~ 25V
Logic Voltage - VIL, VIH
1.7V, 1.6V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
13ns, 13ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.504
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,93700 €9,37 €
250,85000 €21,25 €
1000,75460 €75,46 €
2500,70916 €177,29 €
5000,68174 €340,87 €
1.0000,65919 €659,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,56796 €2.271,84 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,59960 €