
| ICL3221CVZ | |
|---|---|
| DigiKey Part Number | 2156-ICL3221CVZ-ND | 
| Manufacturer | Intersil | 
| Manufacturer Product Number | ICL3221CVZ | 
| Description | IC TRANSCEIVER FULL 1/1 16TSSOP | 
| Customer Reference | |
| Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Intersil | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Transceiver | |
| Protocol | RS232 | |
| Number of Drivers/Receivers | 1/1 | |
| Duplex | Full | |
| Receiver Hysteresis | 300 mV | |
| Data Rate | 250kbps | |
| Voltage - Supply | 3V ~ 5.5V | |
| Operating Temperature | 0°C ~ 70°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 224 | 1,14879 € | 257,33 € | 
| Unit Price without VAT: | 1,14879 € | 
|---|---|
| Unit Price with VAT: | 1,42450 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece