
IRG4PC50KPBF | |
---|---|
DigiKey Part Number | 2156-IRG4PC50KPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG4PC50KPBF |
Description | IGBT 600V 52A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 600 V 52 A 200 W Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 52 A | |
Current - Collector Pulsed (Icm) | 104 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 30A | |
Power - Max | 200 W | |
Switching Energy | 490µJ (on), 680µJ (off) | |
Input Type | Standard | |
Gate Charge | 200 nC | |
Td (on/off) @ 25°C | 38ns/160ns | |
Test Condition | 480V, 30A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC |