
CL-835-L225-XT | |
|---|---|
DigiKey Part Number | CL-835-L225-XT-ND |
Manufacturer | |
Manufacturer Product Number | CL-835-L225-XT |
Description | PHOSPHOR LIGHT SOURCE 305X22.5MM |
Customer Reference | |
Detailed Description | ChromaLit™ XT Remote Phospher Light Source 80 CRI 3500.0 Rectangle with Flat Top 305mm x 22.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 305mm x 22.5mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 3500.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 205 | |
Viewing Angle | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 12,79723 € | 63.986,15 € |
| Unit Price without VAT: | 12,79723 € |
|---|---|
| Unit Price with VAT: | 15,86857 € |

