
CL-750-S95-PC | |
|---|---|
DigiKey Part Number | CL-750-S95-PC-ND |
Manufacturer | |
Manufacturer Product Number | CL-750-S95-PC |
Description | CHROMALIT SQUARE 70CRI 95X95MM |
Customer Reference | |
Detailed Description | ChromaLit™ Square Remote Phospher Light Source 70 CRI 5000.0 115° Square with Flat Top 95mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Square with Flat Top | |
Lens Size | 95mm | |
CRI (Color Rendering Index) | 70 | |
CCT (K) | 5000.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 232 | |
Viewing Angle | 115° | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,97263 € | 22.431,58 € |
| Unit Price without VAT: | 8,97263 € |
|---|---|
| Unit Price with VAT: | 11,12606 € |

