
CL-750-DOM100-PC | |
|---|---|
DigiKey Part Number | 1079-1084-ND |
Manufacturer | |
Manufacturer Product Number | CL-750-DOM100-PC |
Description | CHROMALIT DOME LIGHT SOURCE BULB |
Customer Reference | |
Detailed Description | ChromaLit™ Dome Remote Phospher Light Source 70 CRI 5000.0 Round with Domed Top 50mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Round with Domed Top | |
Lens Size | 50mm | |
CRI (Color Rendering Index) | 70 | |
CCT (K) | 5000.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 220 | |
Viewing Angle | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,81588 € | 18.158,80 € |
| Unit Price without VAT: | 1,81588 € |
|---|---|
| Unit Price with VAT: | 2,25169 € |

