Premium Agilex 5 E-Series SoC FPGA A5ED065B Agilex™ 5 E-Series FPGA + MCU/MPU SoC Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Premium Agilex 5 E-Series SoC FPGA A5ED065B Agilex™ 5 E-Series FPGA + MCU/MPU SoC Embedded Evaluation Board
Altera Agilex™ 5 FPGA Family Overview Video

DK-A5E065BB32AES1

DigiKey Part Number
544-DK-A5E065BB32AES1-ND
Manufacturer
Manufacturer Product Number
DK-A5E065BB32AES1
Description
AGILEX 5 E-SERIES PREMIUM DEV BD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Premium Agilex 5 E-Series SoC FPGA A5ED065B Agilex™ 5 E-Series FPGA + MCU/MPU SoC Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Box
Part Status
Active
Type
FPGA + MCU/MPU SoC
Platform
Premium Agilex 5 E-Series SoC FPGA
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
A5ED065B
Interconnect System
FMC+
Suggested Programming Environment
Quartus Prime
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.474,40000 €2.474,40 €
Manufacturers Standard Package
Unit Price without VAT:2.474,40000 €
Unit Price with VAT:3.068,25600 €