
10GB-6014T | |
|---|---|
DigiKey Part Number | 1902-10GB-6014TTR-ND - Tape & Reel (TR) 1902-10GB-6014TCT-ND - Cut Tape (CT) 1902-10GB-6014TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10GB-6014T |
Description | LAN MODULE XFRMR 10GBASE-T SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN 10G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.605" L x 0.547" W (15.37mm x 13.89mm) | |
Height - Seated (Max) | 0.255" (6.47mm) | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,57000 € | 38,57 € |
| 10 | 34,69700 € | 346,97 € |
| 25 | 33,25200 € | 831,30 € |
| 50 | 32,19520 € | 1.609,76 € |
| 100 | 31,89090 € | 3.189,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 29,60437 € | 8.881,31 € |
| Unit Price without VAT: | 38,57000 € |
|---|---|
| Unit Price with VAT: | 47,82680 € |

