
10GB-6010 | |
|---|---|
DigiKey Part Number | 1902-10GB-6010-ND |
Manufacturer | |
Manufacturer Product Number | 10GB-6010 |
Description | LAN MODULE XFRMR 10GBASE-T SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN 10G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.605" L x 0.547" W (15.37mm x 13.89mm) | |
Height - Seated (Max) | 0.255" (6.48mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,24160 € | 781,04 € |
| Unit Price without VAT: | 31,24160 € |
|---|---|
| Unit Price with VAT: | 38,73958 € |

