
10GB-6001T | |
|---|---|
DigiKey Part Number | 1902-10GB-6001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10GB-6001T |
Description | ETHERNET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN 10G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.490" W (17.78mm x 12.45mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 30,07600 € | 9.022,80 € |
| Unit Price without VAT: | 30,07600 € |
|---|---|
| Unit Price with VAT: | 37,29424 € |

