MCI0603TM10NHHBPDG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCI0603TM8N2HHBPDG

DigiKey Part Number
3526-MCI0603TM8N2HHBPDGTR-ND - Tape & Reel (TR)
3526-MCI0603TM8N2HHBPDGCT-ND - Cut Tape (CT)
3526-MCI0603TM8N2HHBPDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCI0603TM8N2HHBPDG
Description
FIXED IND 0603 8.2NH 250MA 0.7OH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 nH Unshielded Multilayer Inductor 250 mA 700mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
8.2 nH
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
3.6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,00900 €0,09 €
1000,00380 €0,38 €
1.0000,00307 €3,07 €
5.0000,00268 €13,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00244 €36,60 €
30.0000,00230 €69,00 €
45.0000,00222 €99,90 €
75.0000,00213 €159,75 €
105.0000,00207 €217,35 €
150.0000,00201 €301,50 €
375.0000,00186 €697,50 €
750.0000,00175 €1.312,50 €
1.500.0000,00165 €2.475,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €