HTOV511040U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTOV511040UY

DigiKey Part Number
1830-1018-ND
Manufacturer
Manufacturer Product Number
HTOV511040UY
Description
LED YELLOW DIFFUSED 5MM OVAL T/H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 3.80mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
110° x 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.20mm L x 3.80mm W
Height (Max)
7.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,17500 €1,75 €
2500,10864 €27,16 €
5000,09954 €49,77 €
1.0000,09177 €91,77 €
2.0000,08514 €170,28 €
5.0000,07787 €389,35 €
10.0000,07333 €733,30 €
25.0000,06837 €1.709,25 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,32240 €