
KZ-011-0400-50N-E2-K1-G1 | |
|---|---|
DigiKey Part Number  | 2952-KZ-011-0400-50N-E2-K1-G1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | KZ-011-0400-50N-E2-K1-G1  | 
Description  | 'FORCE RANGE: 50 N - APPLICATION  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Resistive Force Sensor 5.00kgf (11lbs)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Innovative Sensor Technology, USA Division  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Operating Force  | 5.00kgf (11lbs)  | |
Output  | Analog Voltage  | |
Sensor Type  | Resistive  | |
Compensated Temperature  | -  | |
Voltage - Supply  | 15V  | |
Actuator Type  | Flat Membrane  | |
Actuator Style/Size  | Round, 12mm  | |
Includes  | Sensor, Resistor  | |
Operating Temperature  | -20°C ~ 125°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 112,19000 € | 112,19 € | 
| 5 | 104,49400 € | 522,47 € | 
| 10 | 101,62400 € | 1.016,24 € | 
| 25 | 98,18880 € | 2.454,72 € | 
| 50 | 95,83640 € | 4.791,82 € | 
| Unit Price without VAT: | 112,19000 € | 
|---|---|
| Unit Price with VAT: | 139,11560 € | 

