
M4D0-AGM2PEEM | |
|---|---|
DigiKey Part Number | 4265-M4D0-AGM2PEEM-ND |
Manufacturer | |
Manufacturer Product Number | M4D0-AGM2PEEM |
Description | MODULE DDR4 SDRAM 16GB |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1.517,38510 € | 151.738,51 € |
| Unit Price without VAT: | 1.517,38510 € |
|---|---|
| Unit Price with VAT: | 1.881,55752 € |

