
DECFC-01GYA2AC2DB | |
|---|---|
DigiKey Part Number | 4265-DECFC-01GYA2AC2DB-ND |
Manufacturer | |
Manufacturer Product Number | DECFC-01GYA2AC2DB |
Description | MEMORY CARD COMPACTFLASH 1GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 1GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 1GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,56000 € | 299,56 € |
| 10 | 275,54400 € | 2.755,44 € |
| 25 | 266,32560 € | 6.658,14 € |
| Unit Price without VAT: | 299,56000 € |
|---|---|
| Unit Price with VAT: | 371,45440 € |

