
P-100N-O-4Q-030B | |
|---|---|
DigiKey Part Number | 4429-P-100N-O-4Q-030BTB-ND |
Manufacturer | |
Manufacturer Product Number | P-100N-O-4Q-030B |
Description | 800G 3M NDR OSFP MCP7Y40-X COMP |
Customer Reference | |
Detailed Description | 60, 38 Position OSFP800 to QSFP112 4x Plug to Plug (4) 9.84' (3.00m) Gray Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infraeo Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | OSFP800 to QSFP112 4x | |
Number of Positions | 60, 38 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive, Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 9.84' (3.00m) | |
Color | Gray | |
Shielding | Shielded | |
Wire Gauge | 25 AWG | |
Current - Max/Contact | 1500 mA|mA | |
Frequency - Max | 112Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,21000 € | 435,21 € |
| 10 | 391,68500 € | 3.916,85 € |
| Unit Price without VAT: | 435,21000 € |
|---|---|
| Unit Price with VAT: | 539,66040 € |

