
XC2287M104F80LAAKXUMA1 | |
|---|---|
DigiKey Part Number  | XC2287M104F80LAAKXUMA1TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | XC2287M104F80LAAKXUMA1  | 
Description  | IC MCU 16/32B 832KB FLSH 144LQFP  | 
Customer Reference  | |
Detailed Description  | C166SV2 XC22xxM Microcontroller IC 16/32-Bit 80MHz 832KB (832K x 8) FLASH PG-LQFP-144-4  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | C166SV2  | |
Core Size  | 16/32-Bit  | |
Speed  | 80MHz  | |
Connectivity  | CANbus, EBI/EMI, I2C, LINbus, SPI, SSC, UART/USART, USI  | |
Peripherals  | I2S, POR, PWM, WDT  | |
Number of I/O  | 118  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 50K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 3V ~ 5.5V  | |
Data Converters  | A/D 24x10b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | PG-LQFP-144-4  | |
Package / Case  | 144-LQFP Exposed Pad  | |
Base Product Number  | 


