ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (256kB) 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE98722QXA40XUMA1

DigiKey Part Number
448-TLE98722QXA40XUMA1TR-ND - Tape & Reel (TR)
448-TLE98722QXA40XUMA1CT-ND - Cut Tape (CT)
448-TLE98722QXA40XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE98722QXA40XUMA1
Description
EMBEDDED POWER
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (256kB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLE98722QXA40XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
-
Core Processor
ARM® Cortex®-M3
Program Memory Type
FLASH (256kB)
Controller Series
TLE987x
RAM Size
8K x 8
Interface
LINbus, SPI, SSC, UART/USART
Number of I/O
10
Voltage - Supply
5.5V ~ 27V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-29
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 €5,88 €
104,52500 €45,25 €
254,18760 €104,69 €
1003,81670 €381,67 €
2503,63972 €909,93 €
5003,53308 €1.766,54 €
1.0003,44531 €3.445,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,99707 €7.492,68 €
Manufacturers Standard Package
Unit Price without VAT:5,88000 €
Unit Price with VAT:7,29120 €