


TLE4973A075T5S0001XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4973A075T5S0001XUMA1TR-ND - Tape & Reel (TR) 448-TLE4973A075T5S0001XUMA1CT-ND - Cut Tape (CT) 448-TLE4973A075T5S0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4973A075T5S0001XUMA1 |
Description | CURRENT SENSOR HE PG-TISON-8-6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | 210kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 5 | 3,86800 € | 19,34 € |
| 10 | 3,70400 € | 37,04 € |
| 25 | 3,50840 € | 87,71 € |
| 50 | 3,37500 € | 168,75 € |
| 100 | 3,25260 € | 325,26 € |
| 500 | 3,03082 € | 1.515,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,94524 € | 7.363,10 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,34440 € |

