SCR 1.8 kV 8620 A Standard Recovery Chassis Mount BG-T12026K-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3841N18TOFVTXPSA1

DigiKey Part Number
448-T3841N18TOFVTXPSA1-ND
Manufacturer
Manufacturer Product Number
T3841N18TOFVTXPSA1
Description
SCR 1.8KV 8620A BG-T12026K-1
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
SCR 1.8 kV 8620 A Standard Recovery Chassis Mount BG-T12026K-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Voltage - Off State
1.8 kV
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
250 mA
Voltage - On State (Vtm) (Max)
1.28 V
Current - On State (It (AV)) (Max)
5490 A
Current - On State (It (RMS)) (Max)
8620 A
Current - Hold (Ih) (Max)
300 mA
Current - Off State (Max)
500 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
67000A @ 50Hz
SCR Type
Standard Recovery
Operating Temperature
135°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
TO-200AF
Supplier Device Package
BG-T12026K-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1734,35000 €734,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:734,35000 €
Unit Price with VAT:910,59400 €