DiscD48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1080N06TOFXPSA1

DigiKey Part Number
T1080N06TOFXPSA1-ND
Manufacturer
Manufacturer Product Number
T1080N06TOFXPSA1
Description
SCR MODULE 600V 2000A DO-200AB
Customer Reference
Detailed Description
SCR Module 600 V 2000 A Single Clamp On DO-200AA, A-PUK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
Structure
Single
Number of SCRs, Diodes
1 SCR
Voltage - Off State
600 V
Current - On State (It (AV)) (Max)
1078 A
Current - On State (It (RMS)) (Max)
2000 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
200 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
16000A @ 50Hz
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
-40°C ~ 140°C
Mounting Type
Clamp On
Package / Case
DO-200AA, A-PUK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.