P-Channel 60 V 8.83A (Ta) 42W (Tc) Through Hole PG-TO251-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPU08P06P

DigiKey Part Number
SPU08P06PIN-ND
Manufacturer
Manufacturer Product Number
SPU08P06P
Description
MOSFET P-CH 60V 8.83A TO251-3
Customer Reference
Detailed Description
P-Channel 60 V 8.83A (Ta) 42W (Tc) Through Hole PG-TO251-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
300mOhm @ 6.2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
420 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO251-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.