12 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

638394-5

DigiKey Part Number
638394-5-ND
Manufacturer
Manufacturer Product Number
638394-5
Description
CONN PLUG HSG 12POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
638394-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Connector Position Assurance (CPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,37200 €13,72 €
251,28560 €32,14 €
501,22420 €61,21 €
1001,16580 €116,58 €
2501,09276 €273,19 €
5001,04058 €520,29 €
1.0000,99092 €990,92 €
2.5000,92891 €2.322,28 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:2,00880 €