


S6J336CHSBSC20000 | |
|---|---|
DigiKey Part Number | 448-S6J336CHSBSC20000-ND |
Manufacturer | |
Manufacturer Product Number | S6J336CHSBSC20000 |
Description | TRAVEO-40NM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Traveo™ T1G Microcontroller IC 32-Bit 132MHz 112KB (112K x 8) FLASH 144-TEQFP (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R5F | |
Core Size | 32-Bit | |
Speed | 132MHz | |
Connectivity | CANbus, CSIO, I2C, LINbus, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 94 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 40x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-TEQFP (16x16) | |
Package / Case | 144-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,90000 € | 13,90 € |
| 10 | 11,01500 € | 110,15 € |
| 84 | 9,58810 € | 805,40 € |
| 168 | 9,27929 € | 1.558,92 € |
| 252 | 9,12468 € | 2.299,42 € |
| 504 | 8,89794 € | 4.484,56 € |
| Unit Price without VAT: | 13,90000 € |
|---|---|
| Unit Price with VAT: | 17,23600 € |

