
S6E2CC9J0AGB1000A | |
|---|---|
DigiKey Part Number | 448-S6E2CC9J0AGB1000A-ND |
Manufacturer | |
Manufacturer Product Number | S6E2CC9J0AGB1000A |
Description | IC MCU 32BIT 1.5MB FLASH 192FBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 S6E2CC Microcontroller IC 32-Bit 200MHz 1.5MB (1.5M x 8) FLASH 192-FBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, CSIO, EBI/EMI, Ethernet, I2C, LINbus, SD, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 152 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 32x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 192-FBGA (12x12) | |
Package / Case | 192-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,67000 € | 11,67 € |
| 10 | 9,24500 € | 92,45 € |
| 25 | 8,64040 € | 216,01 € |
| 168 | 7,93000 € | 1.332,24 € |
| Unit Price without VAT: | 11,67000 € |
|---|---|
| Unit Price with VAT: | 14,47080 € |

