MFR Recommended

S29PL127J60BFA043 | |
|---|---|
DigiKey Part Number | 448-S29PL127J60BFA043TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S29PL127J60BFA043 |
Description | IC FLASH 128MBIT CFI 56FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit Parallel 60 ns 56-FBGA (9x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 60 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-FBGA (9x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,34913 € | 20.698,26 € |
| Unit Price without VAT: | 10,34913 € |
|---|---|
| Unit Price with VAT: | 12,83292 € |


