FLASH - NOR Memory IC 64Mbit Parallel 60 ns 48-VFBGA (8.15x6.15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29PL064J60BFI070

DigiKey Part Number
448-S29PL064J60BFI070-ND
Manufacturer
Manufacturer Product Number
S29PL064J60BFI070
Description
IC FLASH 64MBIT PARALLEL 48VFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit Parallel 60 ns 48-VFBGA (8.15x6.15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
60 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-VFBGA (8.15x6.15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.380
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/3/2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,83000 €6,83 €
106,34800 €63,48 €
256,15520 €153,88 €
506,00900 €300,45 €
1005,86340 €586,34 €
2505,67288 €1.418,22 €
5005,53078 €2.765,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,83000 €
Unit Price with VAT:8,46920 €