
S29CL032J0RQAI030 | |
|---|---|
DigiKey Part Number | S29CL032J0RQAI030-ND |
Manufacturer | |
Manufacturer Product Number | S29CL032J0RQAI030 |
Description | IC FLASH 32MBIT PAR 75MHZ 80PQFP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 75 MHz 54 ns 80-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | S29CL032J0RQAI030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 75 MHz | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 54 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 80-PQFP (14x20) | |
Base Product Number |

