
S25FL064LABMFI003 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABMFI003TR-ND - Tape & Reel (TR) 448-S25FL064LABMFI003CT-ND - Cut Tape (CT) 448-S25FL064LABMFI003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL064LABMFI003 |
Description | IC FLASH 64MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Cut Tape (CT) & Digi-Reel®: | 1450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,33200 € | 13,32 € |
| 25 | 1,29440 € | 32,36 € |
| 50 | 1,26560 € | 63,28 € |
| 100 | 1,23690 € | 123,69 € |
| 250 | 1,19884 € | 299,71 € |
| 500 | 1,17014 € | 585,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | 1,12640 € | 1.633,28 € |
| 2.900 | 1,09831 € | 3.185,10 € |
| 4.350 | 1,08206 € | 4.706,96 € |
| 7.250 | 1,06181 € | 7.698,12 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,76080 € |


