
PEB 2026 T-S V1.1 | |
|---|---|
DigiKey Part Number | PEB2026T-SV1.1-ND |
Manufacturer | |
Manufacturer Product Number | PEB 2026 T-S V1.1 |
Description | IC INTEGRATED PWR CTRL DSO-20-6 |
Customer Reference | |
Detailed Description | Integrated Power Controller PG-DSO-20-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Integrated Power Controller | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-20-6 | |
Base Product Number |

