
PEB 20256 E V2.1 | |
|---|---|
DigiKey Part Number | PEB20256EV2.1-ND |
Manufacturer | |
Manufacturer Product Number | PEB 20256 E V2.1 |
Description | IC TELECOM INTERFACE 388BGA |
Customer Reference | |
Detailed Description | Telecom IC Multichannel Network Interface Controller (MUNICH) PG-BGA-388-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Multichannel Network Interface Controller (MUNICH) | |
Interface | HDLC, PPP, Serial, TMA | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 200mA | |
Power (Watts) | 3 W | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 388-BBGA | |
Supplier Device Package | PG-BGA-388-2 | |
Base Product Number |

