
IM63D135AXTMA1 | |
|---|---|
DigiKey Part Number | 448-IM63D135AXTMA1TR-ND - Tape & Reel (TR) 448-IM63D135AXTMA1CT-ND - Cut Tape (CT) 448-IM63D135AXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM63D135AXTMA1 |
Description | IM63D135AXTMA1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-41dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 10 Hz ~ 10 kHz | |
Sensitivity | -41dB ±1dB @ 94dB SPL | |
S/N Ratio | 63.5dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 1.4 mA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular | |
Grade | Automotive | |
Qualification | AEC-Q103 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,16400 € | 11,64 € |
| 25 | 1,05880 € | 26,47 € |
| 50 | 0,98700 € | 49,35 € |
| 100 | 0,92030 € | 92,03 € |
| 250 | 0,84120 € | 210,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,68723 € | 3.436,15 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,83520 € |





