Mosfet Array 40V 7.2A (Ta), 9.6A (Tc), 6.6A (Ta), 8.8A (Tc) 1.4W (Ta), 2.5W (Tc) Surface Mount PG-DSO-8-920
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 40V 7.2A (Ta), 9.6A (Tc), 6.6A (Ta), 8.8A (Tc) 1.4W (Ta), 2.5W (Tc) Surface Mount PG-DSO-8-920
Infineon OptiMOSTM Dual N+N channel and N+P channel power MOSFETs in 30 V and 40 V in SO-8 package

ISA170230C04LMDSXTMA1

DigiKey Part Number
448-ISA170230C04LMDSXTMA1TR-ND - Tape & Reel (TR)
448-ISA170230C04LMDSXTMA1CT-ND - Cut Tape (CT)
448-ISA170230C04LMDSXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISA170230C04LMDSXTMA1
Description
ISA170230C04LMDSXTMA1
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 7.2A (Ta), 9.6A (Tc), 6.6A (Ta), 8.8A (Tc) 1.4W (Ta), 2.5W (Tc) Surface Mount PG-DSO-8-920
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
7.2A (Ta), 9.6A (Tc), 6.6A (Ta), 8.8A (Tc)
Rds On (Max) @ Id, Vgs
17mOhm @ 9.6A, 10V, 23mOhm @ 8.8A, 10V
Vgs(th) (Max) @ Id
2.7V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
19.5nC @ 10V, 19nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1100pF @ 20V, 2500pF @ 20V
Power - Max
1.4W (Ta), 2.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-920
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 €1,47 €
100,93100 €9,31 €
1000,62040 €62,04 €
5000,48724 €243,62 €
1.0000,44438 €444,38 €
2.0000,40833 €816,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,33334 €1.333,36 €
8.0000,31896 €2.551,68 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,82280 €