IRU1117-33CP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 24.559
Unit Price: 0,41000 €
Datasheet
IRU1117-33CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IRU1117-33CP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

IRU1117-33CP

DigiKey Part Number
IRU1117-33CP-ND
Manufacturer
Manufacturer Product Number
IRU1117-33CP
Description
IC REG LIN 3.3V 800MA 2-ULTRAPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 2-Ultra Thin-Pak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2-Ultra Thin-Pak™
Supplier Device Package
2-Ultra Thin-Pak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes