
IRFP3306PBFXKMA1 | |
|---|---|
DigiKey Part Number | 448-IRFP3306PBFXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRFP3306PBFXKMA1 |
Description | IR FET UP TO 60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 220W (Tc) Through Hole PG-TO247-3-901 |
Category | Vgs(th) (Max) @ Id 4V @ 1.037mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4520 pF @ 50 V |
FET Type | Power Dissipation (Max) 220W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-3-901 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 75A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,68420 € | 673,68 € |
| Unit Price without VAT: | 1,68420 € |
|---|---|
| Unit Price with VAT: | 2,08841 € |

