
IRFB3206GPBFXKMA1 | |
|---|---|
DigiKey Part Number | 448-IRFB3206GPBFXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRFB3206GPBFXKMA1 |
Description | IR FET UP TO 60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 300W (Tc) Through Hole TO-220AB |
Category | Vgs(th) (Max) @ Id 4V @ 1.037mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6540 pF @ 50 V |
FET Type | Power Dissipation (Max) 300W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3mOhm @ 75A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31174 € | 1.311,74 € |
| Unit Price without VAT: | 1,31174 € |
|---|---|
| Unit Price with VAT: | 1,62656 € |

