N-Channel 1200 V 82A (Tc) 405W (Tc) Surface Mount PG-HDSOP-22-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 82A (Tc) 405W (Tc) Surface Mount PG-HDSOP-22-3
CoolSiC™ G2 1200 V Silicon Carbide Discrete MOSFETs from Infineon PIO | DigiKey

IMCQ120R026M2HXTMA1

DigiKey Part Number
448-IMCQ120R026M2HXTMA1TR-ND - Tape & Reel (TR)
448-IMCQ120R026M2HXTMA1CT-ND - Cut Tape (CT)
448-IMCQ120R026M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMCQ120R026M2HXTMA1
Description
SICFET N-CH 1200V 82A 22PWRBSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 82A (Tc) 405W (Tc) Surface Mount PG-HDSOP-22-3
Datasheet
 Datasheet
EDA/CAD Models
IMCQ120R026M2HXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
25.4mOhm @ 27A, 18V
Vgs(th) (Max) @ Id
5.1V @ 8.6mA
Gate Charge (Qg) (Max) @ Vgs
63.4 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
2540 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
405W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,67000 €12,67 €
108,86200 €88,62 €
1007,09090 €709,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7505,79324 €4.344,93 €
Manufacturers Standard Package
Unit Price without VAT:12,67000 €
Unit Price with VAT:15,71080 €