
IMDQ65R015M2HXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMDQ65R015M2HXUMA1TR-ND - Tape & Reel (TR) 448-IMDQ65R015M2HXUMA1CT-ND - Cut Tape (CT) 448-IMDQ65R015M2HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMDQ65R015M2HXUMA1 |
Description | IMDQ65R015M2HXUMA1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 94A (Tc) 499W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IMDQ65R015M2HXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 13.2mOhm @ 64.2A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 13mA | |
Gate Charge (Qg) (Max) @ Vgs | 79 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 2792 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 499W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,52000 € | 12,52 € |
| 10 | 9,88500 € | 98,85 € |
| 25 | 9,22840 € | 230,71 € |
| 100 | 8,50660 € | 850,66 € |
| 250 | 8,16260 € | 2.040,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 7,85143 € | 5.888,57 € |
| Unit Price without VAT: | 12,52000 € |
|---|---|
| Unit Price with VAT: | 15,52480 € |






