
TLE493DP3B6A1HTSA1 | |
|---|---|
DigiKey Part Number | 448-TLE493DP3B6A1HTSA1TR-ND - Tape & Reel (TR) 448-TLE493DP3B6A1HTSA1CT-ND - Cut Tape (CT) 448-TLE493DP3B6A1HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE493DP3B6A1HTSA1 |
Description | POSITION SENS ATV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE493DP3B6A1HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | ±160mT | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | - | |
Resolution | 14 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | PG-TSOP6-6-8 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 5 | 1,53600 € | 7,68 € |
| 10 | 1,46400 € | 14,64 € |
| 25 | 1,37800 € | 34,45 € |
| 50 | 1,31960 € | 65,98 € |
| 100 | 1,26600 € | 126,60 € |
| 500 | 1,15804 € | 579,02 € |
| 1.000 | 1,11788 € | 1.117,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,06095 € | 3.182,85 € |
| 6.000 | 1,02884 € | 6.173,04 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,14520 € |


