
ISCH99N04NM7VATMA1 | |
|---|---|
DigiKey Part Number | 448-ISCH99N04NM7VATMA1TR-ND - Tape & Reel (TR) 448-ISCH99N04NM7VATMA1CT-ND - Cut Tape (CT) 448-ISCH99N04NM7VATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISCH99N04NM7VATMA1 |
Description | ISCH99N04NM7VATMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Ta), 284A (Tc) 3W (Ta), 150W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | ISCH99N04NM7VATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 15V | |
Rds On (Max) @ Id, Vgs | 0.9mOhm @ 50A, 15V | |
Vgs(th) (Max) @ Id | 3.15V @ 66µA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,37800 € | 13,78 € |
| 100 | 0,94170 € | 94,17 € |
| 500 | 0,75526 € | 377,63 € |
| 1.000 | 0,74658 € | 746,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,60995 € | 3.049,75 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,65360 € |

