


IDWD30E65E7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDWD30E65E7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDWD30E65E7XKSA1 |
Description | DIODE STD 650V 50A PGTO24722 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 50A Through Hole PG-TO247-2-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDWD30E65E7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 82 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-2-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 30 | 1,42200 € | 42,66 € |
| 120 | 1,15333 € | 138,40 € |
| 510 | 0,95610 € | 487,61 € |
| 1.020 | 0,88407 € | 901,75 € |
| 2.010 | 0,82469 € | 1.657,63 € |
| 5.010 | 0,81090 € | 4.062,61 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,26120 € |


