
| 4DIR1421HXUMA1 | |
|---|---|
| DigiKey Part Number | 448-4DIR1421HXUMA1TR-ND - Tape & Reel (TR) 448-4DIR1421HXUMA1CT-ND - Cut Tape (CT) 448-4DIR1421HXUMA1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 4DIR1421HXUMA1 | 
| Description | DGTL ISOLTR 5.7KV 4CH SPI 16SOIC | 
| Customer Reference | |
| Detailed Description | SPI Digital Isolator 5700Vrms 4 Channel 40Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 4DIR1421HXUMA1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Technology | Magnetic Coupling | |
| Type | SPI | |
| Isolated Power | No | |
| Number of Channels | 4 | |
| Inputs - Side 1/Side 2 | 3/1 | |
| Channel Type | Bidirectional | |
| Voltage - Isolation | 5700Vrms | |
| Common Mode Transient Immunity (Min) | 100kV/µs | |
| Data Rate | ||
| Propagation Delay tpLH / tpHL (Max) | 26ns, 26ns | |
| Pulse Width Distortion (Max) | 3ns | |
| Rise / Fall Time (Typ) | 4ns, 4ns (Max) | |
| Voltage - Supply | 2.7V ~ 6.5V | |
| Grade | - | |
| Qualification | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | PG-DSO-16-46 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,01000 € | 2,01 € | 
| 10 | 1,45200 € | 14,52 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | 0,89548 € | 1.343,22 € | 
| 3.000 | 0,85842 € | 2.575,26 € | 
| 4.500 | 0,83946 € | 3.777,57 € | 
| 7.500 | 0,81805 € | 6.135,38 € | 
| 10.500 | 0,80534 € | 8.456,07 € | 
| Unit Price without VAT: | 2,01000 € | 
|---|---|
| Unit Price with VAT: | 2,49240 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece