


FM28V020-SGTR | |
|---|---|
DigiKey Part Number | 448-FM28V020-SGTR-ND - Tape & Reel (TR) 448-FM28V020-SGTRCT-ND - Cut Tape (CT) 448-FM28V020-SGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM28V020-SGTR |
Description | IC FRAM 256KBIT PARALLEL 28SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit Parallel 140 ns 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM28V020-SGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 140ns | |
Access Time | 140 ns | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,36000 € | 10,36 € |
| 10 | 9,62200 € | 96,22 € |
| 25 | 9,32280 € | 233,07 € |
| 50 | 9,09800 € | 454,90 € |
| 100 | 8,87470 € | 887,47 € |
| 250 | 8,68320 € | 2.170,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,07273 € | 7.072,73 € |
| Unit Price without VAT: | 10,36000 € |
|---|---|
| Unit Price with VAT: | 12,84640 € |



