



FM25V05-GTR | |
|---|---|
DigiKey Part Number | 448-FM25V05-GTR-ND - Tape & Reel (TR) 448-FM25V05-GTRCT-ND - Cut Tape (CT) 448-FM25V05-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25V05-GTR |
Description | IC FRAM 512KBIT SPI 40MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 512Kbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM25V05-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,26000 € | 10,26 € |
| 10 | 9,53100 € | 95,31 € |
| 25 | 9,23760 € | 230,94 € |
| 50 | 9,01640 € | 450,82 € |
| 100 | 8,79630 € | 879,63 € |
| 250 | 8,50876 € | 2.127,19 € |
| 500 | 8,29466 € | 4.147,33 € |
| 1.000 | 8,08425 € | 8.084,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,81273 € | 19.531,83 € |
| Unit Price without VAT: | 10,26000 € |
|---|---|
| Unit Price with VAT: | 12,72240 € |











