FF1800XTR17T2P5PBPSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF1800XTR17T2P5PBPSA1

DigiKey Part Number
448-FF1800XTR17T2P5PBPSA1-ND
Manufacturer
Manufacturer Product Number
FF1800XTR17T2P5PBPSA1
Description
IGBT MODULE 1700V 1800A MODULE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 1800 A 1800000 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Half Bridge Inverter
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
1800 A
Power - Max
1800000 W
Vce(on) (Max) @ Vge, Ic
2.25V @ 15V, 1.8kA
Current - Collector Cutoff (Max)
10 mA
Input Capacitance (Cies) @ Vce
84000 pF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1994,87000 €994,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:994,87000 €
Unit Price with VAT:1.233,63880 €