
| ESD102U405LE6327XTSA1 | |
|---|---|
| DigiKey Part Number | ESD102U405LE6327XTSA1TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ESD102U405LE6327XTSA1 | 
| Description | TVS DIODE 3.3VWM TSLP-5-2 | 
| Customer Reference | |
| Detailed Description | Clamp Ipp Tvs Diode Surface Mount TSLP-5-2 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Zener | |
| Unidirectional Channels | 4 | |
| Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
| Voltage - Breakdown (Min) | 6.2V (Typ) | |
| Voltage - Clamping (Max) @ Ipp | - | |
| Current - Peak Pulse (10/1000µs) | - | |
| Power - Peak Pulse | 28W | |
| Power Line Protection | No | |
| Applications | Ethernet, HDMI | |
| Capacitance @ Frequency | 0.35pF @ 1MHz | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 5-XFLGA | |
| Supplier Device Package | ||
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece