
CYW43022CWBT | |
|---|---|
DigiKey Part Number | 448-CYW43022CWBTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYW43022CWBT |
Description | WI-FI COMBO IOT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi Bluetooth v5.4 2.4GHz ~ 5GHz 251-BGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 20dBm | |
Sensitivity | - | |
Memory Size | 1.125MB ROM, 388kB SRAM | |
Serial Interfaces | I2C, SDIO, SPI, UART | |
GPIO | 40 | |
Voltage - Supply | 3.2V ~ 4.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -20°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 251-BGA, WLCSP | |
Supplier Device Package | SG-XFWLB-251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,64284 € | 23.214,20 € |
| Unit Price without VAT: | 4,64284 € |
|---|---|
| Unit Price with VAT: | 5,75712 € |


